New at DigiKey
6 nH Unshielded Wirewound Inductor 2.9 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1614SQ-6N0G

DigiKey Part Number
118-AC1614SQ-6N0GTR-ND - Tape & Reel (TR)
118-AC1614SQ-6N0GCT-ND - Cut Tape (CT)
118-AC1614SQ-6N0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1614SQ-6N0G
Description
FIXED IND 6NH 2.9A 6MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 nH Unshielded Wirewound Inductor 2.9 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC1614SQ-6N0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6mOhm Max
Mfr
Q @ Freq
64 @ 400MHz
Series
Frequency - Self Resonant
5.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
400 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
SMD
Tolerance
±2%
Size / Dimension
0.072" L x 0.051" W (1.83mm x 1.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.98200kr.39.82
50kr.3.09900kr.154.95
100kr.2.82640kr.282.64
500kr.2.36584kr.1,182.92
1.000kr.2.22356kr.2,223.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.02208kr.4,044.16
4.000kr.1.90688kr.7,627.52
6.000kr.1.84263kr.11,055.78
10.000kr.1.76483kr.17,648.30
14.000kr.1.71544kr.24,016.16
20.000kr.1.66465kr.33,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250