
| 9230-60-RC | |
|---|---|
| DigiKey Part Number | M8651-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9230-60-RC | 
| Description | FIXED IND 47UH 165MA 4.5 OHM TH | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µH Unshielded Molded Inductor 165 mA 4.5Ohm Max Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9230-60-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 47 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 4.5Ohm Max | |
| Q @ Freq | 45 @ 2.5MHz | |
| Frequency - Self Resonant | 20MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 2.5 MHz | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
| Height - Seated (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 | 
| 10 | kr.6.57300 | kr.65.73 | 
| 25 | kr.6.07760 | kr.151.94 | 
| 50 | kr.5.72920 | kr.286.46 | 
| 100 | kr.5.40220 | kr.540.22 | 
| 250 | kr.4.99788 | kr.1,249.47 | 
| 500 | kr.4.71258 | kr.2,356.29 | 
| 1.000 | kr.4.44384 | kr.4,443.84 | 
| 3.000 | kr.4.04969 | kr.12,149.07 | 
| Unit Price without VAT: | kr.8.00000 | 
|---|---|
| Unit Price with VAT: | kr.10.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark