
9210-56 | |
|---|---|
DigiKey Part Number | 9210-56-ND |
Manufacturer | |
Manufacturer Product Number | 9210-56 |
Description | FIXED IND 39UH 176MA 2.6 OHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 176 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Q @ Freq 60 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 14.5MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537-56J | Delevan | 0 | 1537-56J-ND | kr.12.92136 | Similar |


