
82A1D-A24-BA0/187L | |
|---|---|
DigiKey Part Number | 82A1D-A24-BA0/187L-ND |
Manufacturer | |
Manufacturer Product Number | 82A1D-A24-BA0/187L |
Description | POT 250K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Hook |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Hook |
Resistance (Ohms) 250k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.125.60389 | kr.11,304.35 |
| Unit Price without VAT: | kr.125.60389 |
|---|---|
| Unit Price with VAT: | kr.157.00486 |















