
8230-72-RC | |
|---|---|
DigiKey Part Number | M8195-ND |
Manufacturer | |
Manufacturer Product Number | 8230-72-RC |
Description | FIXED IND 150UH 85MA 15 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 85 mA 15Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-72-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.36000 | kr.14.36 |
| 10 | kr.11.80700 | kr.118.07 |
| 25 | kr.10.92280 | kr.273.07 |
| 50 | kr.10.29840 | kr.514.92 |
| 100 | kr.9.70920 | kr.970.92 |
| 250 | kr.8.98348 | kr.2,245.87 |
| 500 | kr.8.47132 | kr.4,235.66 |
| 1.000 | kr.7.98898 | kr.7,988.98 |
| 3.000 | kr.7.28148 | kr.21,844.44 |
| Unit Price without VAT: | kr.14.36000 |
|---|---|
| Unit Price with VAT: | kr.17.95000 |

