
8230-48-RC | |
|---|---|
DigiKey Part Number | M8183-ND |
Manufacturer | |
Manufacturer Product Number | 8230-48-RC |
Description | FIXED IND 15UH 205MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 205 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-48-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.62400 | kr.96.24 |
| 25 | kr.8.90640 | kr.222.66 |
| 50 | kr.8.39660 | kr.419.83 |
| 100 | kr.7.91610 | kr.791.61 |
| 250 | kr.7.32424 | kr.1,831.06 |
| 500 | kr.6.90642 | kr.3,453.21 |
| 1.000 | kr.6.51296 | kr.6,512.96 |
| 3.000 | kr.5.93587 | kr.17,807.61 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

