
8230-46-RC | |
|---|---|
DigiKey Part Number | M8182-ND |
Manufacturer | |
Manufacturer Product Number | 8230-46-RC |
Description | FIXED IND 12UH 210MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 210 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-46-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.120" Dia x 0.300" L (3.05mm x 7.62mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.9.73000 | kr.97.30 |
| 25 | kr.9.00480 | kr.225.12 |
| 50 | kr.8.48940 | kr.424.47 |
| 100 | kr.8.00350 | kr.800.35 |
| 250 | kr.7.40508 | kr.1,851.27 |
| 500 | kr.6.98266 | kr.3,491.33 |
| 1.000 | kr.6.58486 | kr.6,584.86 |
| 3.000 | kr.6.00141 | kr.18,004.23 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

