2.7 µH Unshielded Drum Core, Wirewound Inductor 495 mA 500mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-30-RC

DigiKey Part Number
M8174-ND
Manufacturer
Manufacturer Product Number
8230-30-RC
Description
FIXED IND 2.7UH 495MA 500 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 495 mA 500mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-30-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
37 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.9.62400kr.96.24
25kr.8.90640kr.222.66
50kr.8.39660kr.419.83
100kr.7.91610kr.791.61
250kr.7.32424kr.1,831.06
500kr.6.90642kr.3,453.21
1.000kr.6.51296kr.6,512.96
3.000kr.5.93587kr.17,807.61
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250