
78FR56K-TR-RC | |
|---|---|
DigiKey Part Number | 78FR56K-TR-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78FR56K-TR-RC |
Description | FIXED IND 560NH 950MA 120 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 950 mA 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78FR56K-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 245MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60501 | kr.6,050.10 |
| Unit Price without VAT: | kr.0.60501 |
|---|---|
| Unit Price with VAT: | kr.0.75626 |

