
78F102J-RC | |
|---|---|
DigiKey Part Number | M8158-ND |
Manufacturer | |
Manufacturer Product Number | 78F102J-RC |
Description | FIXED IND 1MH 60MA 31.4 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 60 mA 31.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F102J-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 31.4Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 1.2MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.1.06920 | kr.26.73 |
| 50 | kr.1.00760 | kr.50.38 |
| 100 | kr.0.95000 | kr.95.00 |
| 250 | kr.0.87892 | kr.219.73 |
| 500 | kr.0.82868 | kr.414.34 |
| 1.000 | kr.0.78125 | kr.781.25 |
| 2.500 | kr.0.72279 | kr.1,806.98 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

