
77F681J-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F681J-TR-RCTR-ND - Tape & Reel (TR) 118-77F681J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F681J-TR-RC |
Description | FIXED IND 680UH 113MA 12 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 113 mA 12Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F681J-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12Ohm Max |
Series | Q @ Freq 45 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 1.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.14100 | kr.11.41 |
| 25 | kr.1.05760 | kr.26.44 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.93960 | kr.93.96 |
| 250 | kr.0.86936 | kr.217.34 |
| 500 | kr.0.81964 | kr.409.82 |
| 1.000 | kr.0.77272 | kr.772.72 |
| 2.500 | kr.0.71490 | kr.1,787.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67408 | kr.3,370.40 |
| 10.000 | kr.0.63564 | kr.6,356.40 |
| 15.000 | kr.0.61421 | kr.9,213.15 |
| 25.000 | kr.0.58825 | kr.14,706.25 |
| 35.000 | kr.0.57177 | kr.20,011.95 |
| 50.000 | kr.0.55482 | kr.27,741.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

