390 µH Unshielded Drum Core, Wirewound Inductor 133 mA 7.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F391J-TR-RC

DigiKey Part Number
118-77F391J-TR-RCTR-ND - Tape & Reel (TR)
118-77F391J-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77F391J-TR-RC
Description
FIXED IND 390UH 133MA 7.5 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 133 mA 7.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F391J-TR-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7.5Ohm Max
Series
Q @ Freq
55 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
2MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.861
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.14100kr.11.41
25kr.1.05760kr.26.44
50kr.0.99660kr.49.83
100kr.0.93960kr.93.96
250kr.0.86936kr.217.34
500kr.0.81964kr.409.82
1.000kr.0.77272kr.772.72
2.500kr.0.71490kr.1,787.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64816kr.3,240.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750