
77F331J-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F331J-TR-RCTR-ND - Tape & Reel (TR) 118-77F331J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F331J-TR-RC |
Description | FIXED IND 330UH 137MA 6.5 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 137 mA 6.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F331J-TR-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.5Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 2.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.410" L (3.99mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.1.06920 | kr.26.73 |
| 50 | kr.1.00760 | kr.50.38 |
| 100 | kr.0.95000 | kr.95.00 |
| 250 | kr.0.87892 | kr.219.73 |
| 500 | kr.0.82868 | kr.414.34 |
| 1.000 | kr.0.78125 | kr.781.25 |
| 2.500 | kr.0.72279 | kr.1,806.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68152 | kr.3,407.60 |
| 10.000 | kr.0.64266 | kr.6,426.60 |
| 15.000 | kr.0.62099 | kr.9,314.85 |
| 25.000 | kr.0.59475 | kr.14,868.75 |
| 35.000 | kr.0.57808 | kr.20,232.80 |
| 50.000 | kr.0.56095 | kr.28,047.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

