150 µH Unshielded Drum Core, Wirewound Inductor 175 mA 4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F151J-TR-RC

DigiKey Part Number
118-77F151J-TR-RCTR-ND - Tape & Reel (TR)
118-77F151J-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77F151J-TR-RC
Description
FIXED IND 150UH 175MA 4 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 175 mA 4Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F151J-TR-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
4Ohm Max
Series
Q @ Freq
60 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
3.5MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.15400kr.11.54
25kr.1.06920kr.26.73
50kr.1.00760kr.50.38
100kr.0.95000kr.95.00
250kr.0.87892kr.219.73
500kr.0.82868kr.414.34
1.000kr.0.78125kr.781.25
2.500kr.0.72279kr.1,806.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68152kr.3,407.60
10.000kr.0.64266kr.6,426.60
15.000kr.0.62099kr.9,314.85
25.000kr.0.59475kr.14,868.75
35.000kr.0.57808kr.20,232.80
50.000kr.0.56095kr.28,047.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250