70ADJ-4-ML1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ADJ-4-ML1G

DigiKey Part Number
70ADJ-4-ML1GTR-ND - Tape & Reel (TR)
70ADJ-4-ML1GCT-ND - Cut Tape (CT)
70ADJ-4-ML1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ADJ-4-ML1G
Description
CONN SPRING MOD MALE 4POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-4-ML1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
4
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.10.91800kr.109.18
25kr.10.23240kr.255.81
50kr.9.74340kr.487.17
100kr.9.27740kr.927.74
250kr.8.69656kr.2,174.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.28122kr.4,140.61
1.000kr.7.88602kr.7,886.02
1.500kr.7.66370kr.11,495.55
2.500kr.7.39254kr.18,481.35
3.500kr.7.21929kr.25,267.51
5.000kr.7.04003kr.35,200.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500