
70ADH-5-FL0 | |
|---|---|
DigiKey Part Number | 70ADH-5-F-ND |
Manufacturer | |
Manufacturer Product Number | 70ADH-5-FL0 |
Description | CONN SPRING MOD FEMALE 5POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 24 | kr.11.41708 | kr.274.01 |
| 48 | kr.10.87188 | kr.521.85 |
| 72 | kr.10.56486 | kr.760.67 |
| 120 | kr.10.19050 | kr.1,222.86 |
| 264 | kr.9.63871 | kr.2,544.62 |
| 504 | kr.9.20873 | kr.4,641.20 |
| 1.008 | kr.8.76920 | kr.8,839.35 |
| 2.520 | kr.8.22052 | kr.20,715.71 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

