3 Position Spring Compression Contact, Female Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ABJ-3-F0E

DigiKey Part Number
70ABJ-3-F0ETR-ND - Tape & Reel (TR)
70ABJ-3-F0ECT-ND - Cut Tape (CT)
70ABJ-3-F0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ABJ-3-F0E
Description
CONN SPRING MOD FEMALE 3POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
3
Manufacturer
Bourns Inc.
Pitch
0.050" (1.27mm)
Series
Number of Rows
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Material
Copper Alloy
Connector Type
Compression Contact, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.12.14700kr.121.47
25kr.11.38400kr.284.60
50kr.10.84020kr.542.01
100kr.10.32280kr.1,032.28
250kr.9.67584kr.2,418.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.21392kr.4,606.96
1.000kr.8.77418kr.8,774.18
1.500kr.8.52683kr.12,790.25
2.500kr.8.22514kr.20,562.85
3.500kr.8.03240kr.28,113.40
5.000kr.7.83297kr.39,164.85
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250