
70AAJ-3-M0G | |
|---|---|
DigiKey Part Number | 70AAJ-3-M0GTR-ND - Tape & Reel (TR) 70AAJ-3-M0GCT-ND - Cut Tape (CT) 70AAJ-3-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-3-M0G |
Description | CONN SPRING MOD MALE 3POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.77100 | kr.67.71 |
| 25 | kr.6.34760 | kr.158.69 |
| 50 | kr.6.04460 | kr.302.23 |
| 100 | kr.5.75480 | kr.575.48 |
| 250 | kr.5.39432 | kr.1,348.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.99169 | kr.3,743.77 |
| 1.500 | kr.4.75343 | kr.7,130.14 |
| 2.250 | kr.4.61944 | kr.10,393.74 |
| 3.750 | kr.4.45597 | kr.16,709.89 |
| 5.250 | kr.4.35150 | kr.22,845.38 |
| 7.500 | kr.4.24345 | kr.31,825.88 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |










