Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6639S-7-103 | |
|---|---|
DigiKey Part Number | 118-6639S-7-103-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-7-103 |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±15% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6639S-2-103 | Bourns Inc. | 0 | 118-6639S-2-103-ND | kr.119.52990 | Parametric Equivalent |
| 6639S-4-103 | Bourns Inc. | 0 | 118-6639S-4-103-ND | kr.119.52990 | Parametric Equivalent |
| 6639S-5-103 | Bourns Inc. | 0 | 118-6639S-5-103-ND | kr.111.43370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.111.43370 | kr.11,143.37 |
| Unit Price without VAT: | kr.111.43370 |
|---|---|
| Unit Price with VAT: | kr.139.29213 |


