
6539S-1-202 | |
|---|---|
DigiKey Part Number | 6539S-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 6539S-1-202 |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6539S-1-202 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±15% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.1248" (3.17mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6538S-1-202 | Bourns Inc. | 3 | 6538S-1-202-ND | kr.597.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.19000 | kr.333.19 |
| 10 | kr.276.32900 | kr.2,763.29 |
| 30 | kr.252.51767 | kr.7,575.53 |
| 50 | kr.242.12880 | kr.12,106.44 |
| 100 | kr.228.68960 | kr.22,868.96 |
| 250 | kr.212.03768 | kr.53,009.42 |
| Unit Price without VAT: | kr.333.19000 |
|---|---|
| Unit Price with VAT: | kr.416.48750 |














