
6537S-1-102 | |
|---|---|
DigiKey Part Number | 6537S-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 6537S-1-102 |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6537S-1-102 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.1248" (3.17mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.474.93000 | kr.474.93 |
| 10 | kr.393.68200 | kr.3,936.82 |
| 30 | kr.359.71267 | kr.10,791.38 |
| 50 | kr.344.89480 | kr.17,244.74 |
| 100 | kr.325.73460 | kr.32,573.46 |
| Unit Price without VAT: | kr.474.93000 |
|---|---|
| Unit Price with VAT: | kr.593.66250 |













