
6534S-1-503 | |
|---|---|
DigiKey Part Number | 6534S-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 6534S-1-503 |
Description | POT 50K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6534S-1-503 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 50k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.1248" (3.17mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.799.24580 | kr.39,962.29 |
| Unit Price without VAT: | kr.799.24580 |
|---|---|
| Unit Price with VAT: | kr.999.05725 |














