
5900-681-RC | |
|---|---|
DigiKey Part Number | M8331-ND |
Manufacturer | |
Manufacturer Product Number | 5900-681-RC |
Description | FIXED IND 680UH 900MA 515 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 900 mA 515mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-681-RC Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 515mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.10.96200 | kr.109.62 |
| 25 | kr.10.13880 | kr.253.47 |
| 50 | kr.9.55820 | kr.477.91 |
| 100 | kr.9.01170 | kr.901.17 |
| 250 | kr.8.33812 | kr.2,084.53 |
| 864 | kr.7.50711 | kr.6,486.14 |
| 1.728 | kr.7.08003 | kr.12,234.29 |
| 2.592 | kr.6.84194 | kr.17,734.31 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

