
5900-272-RC | |
|---|---|
DigiKey Part Number | 5900-272-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-272-RC |
Description | FIXED IND 2.7MH 410MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 410 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-272-RC Models |
Category | Current - Saturation (Isat) 510mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | kr.9.84821 | kr.8,508.85 |
| Unit Price without VAT: | kr.9.84821 |
|---|---|
| Unit Price with VAT: | kr.12.31026 |

