
5800-4R7-RC | |
|---|---|
DigiKey Part Number | M8277-ND |
Manufacturer | |
Manufacturer Product Number | 5800-4R7-RC |
Description | FIXED IND 4.7UH 3.1A 16 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 16mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-4R7-RC Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-472K | Delevan | 93 | DN7773-ND | kr.33.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.19400 | kr.61.94 |
| 25 | kr.5.73120 | kr.143.28 |
| 50 | kr.5.40300 | kr.270.15 |
| 100 | kr.5.09360 | kr.509.36 |
| 250 | kr.4.71240 | kr.1,178.10 |
| 864 | kr.4.24215 | kr.3,665.22 |
| 1.728 | kr.4.00047 | kr.6,912.81 |
| 2.592 | kr.3.86569 | kr.10,019.87 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

