3.9 mH Unshielded Drum Core, Wirewound Inductor 120 mA 9.7Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-392-RC

DigiKey Part Number
M8308-ND
Manufacturer
Manufacturer Product Number
5800-392-RC
Description
FIXED IND 3.9MH 120MA 9.7 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 mH Unshielded Drum Core, Wirewound Inductor 120 mA 9.7Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-392-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
180mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
9.7Ohm Max
Packaging
Tray
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.19400kr.61.94
25kr.5.73120kr.143.28
50kr.5.40300kr.270.15
100kr.5.09360kr.509.36
250kr.4.71240kr.1,178.10
864kr.4.24215kr.3,665.22
1.728kr.4.00047kr.6,912.81
2.592kr.3.86569kr.10,019.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500