
51CAD-E24-B15L | |
|---|---|
DigiKey Part Number | 51CAD-E24-B15L-ND |
Manufacturer | |
Manufacturer Product Number | 51CAD-E24-B15L |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51CAD-E24-B15L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.40000 | kr.63.40 |
| 10 | kr.52.69200 | kr.526.92 |
| 45 | kr.46.62578 | kr.2,098.16 |
| 90 | kr.44.05522 | kr.3,964.97 |
| 135 | kr.42.61467 | kr.5,752.98 |
| 270 | kr.40.25548 | kr.10,868.98 |
| 540 | kr.38.02239 | kr.20,532.09 |
| 1.035 | kr.36.03625 | kr.37,297.52 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |














