5.0SMDJ7.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.068
Unit Price: kr.15.79000
Datasheet
12.9V Clamp 387.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 387.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ7.5CA

DigiKey Part Number
5.0SMDJ7.5CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ7.5CA
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.9V Clamp 387.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ7.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
387.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ7.5CASLittelfuse Inc.5.06818-5.0SMDJ7.5CASCT-NDkr.15.79000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.36998kr.32,219.88
Unit Price without VAT:kr.5.36998
Unit Price with VAT:kr.6.71248