5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ6.5A

DigiKey Part Number
5.0SMDJ6.5ATR-ND - Tape & Reel (TR)
5.0SMDJ6.5ACT-ND - Cut Tape (CT)
5.0SMDJ6.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ6.5A
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.2V Clamp 446.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ6.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
446.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
10kr.8.25600kr.82.56
100kr.5.09180kr.509.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.16000kr.12,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750