72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ45CA-Q

DigiKey Part Number
118-5.0SMDJ45CA-QTR-ND - Tape & Reel (TR)
118-5.0SMDJ45CA-QCT-ND - Cut Tape (CT)
118-5.0SMDJ45CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ45CA-Q
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
68.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.12.30000kr.123.00
100kr.8.46200kr.846.20
500kr.6.82096kr.3,410.48
1.000kr.6.40213kr.6,402.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.62443kr.16,873.29
6.000kr.5.28783kr.31,726.98
9.000kr.5.23050kr.47,074.50
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500