


5.0SMDJ40A | |
|---|---|
DigiKey Part Number  | 5.0SMDJ40ABBTR-ND - Tape & Reel (TR) 5.0SMDJ40ABBCT-ND - Cut Tape (CT) 5.0SMDJ40ABBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 5.0SMDJ40A  | 
Description  | TVS DIODE 40VWM 64.5VC DO214AB  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5.0SMDJ40A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 40V  | |
Voltage - Breakdown (Min)  | 44.4V  | |
Voltage - Clamping (Max) @ Ipp  | 64.5V  | |
Current - Peak Pulse (10/1000µs)  | 77.6A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 | 
| 10 | kr.7.80800 | kr.78.08 | 
| 100 | kr.6.53570 | kr.653.57 | 
| 500 | kr.5.13280 | kr.2,566.40 | 
| 1.000 | kr.5.09184 | kr.5,091.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.16000 | kr.12,480.00 | 
| Unit Price without VAT: | kr.10.94000 | 
|---|---|
| Unit Price with VAT: | kr.13.67500 | 



