64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ40A-Q

DigiKey Part Number
118-5.0SMDJ40A-QTR-ND - Tape & Reel (TR)
118-5.0SMDJ40A-QCT-ND - Cut Tape (CT)
118-5.0SMDJ40A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ40A-Q
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ40A-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.11.79900kr.117.99
100kr.8.10000kr.810.00
500kr.6.51740kr.3,258.70
1.000kr.6.06263kr.6,062.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.36320kr.16,089.60
6.000kr.5.03856kr.30,231.36
9.000kr.4.95313kr.44,578.17
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500