


5.0SMDJ36A | |
|---|---|
DigiKey Part Number | 5.0SMDJ36ABBTR-ND - Tape & Reel (TR) 5.0SMDJ36ABBCT-ND - Cut Tape (CT) 5.0SMDJ36ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ36A Models |
Category | Current - Peak Pulse (10/1000µs) 86.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.26400 | kr.102.64 |
| 100 | kr.6.99240 | kr.699.24 |
| 500 | kr.5.59226 | kr.2,796.13 |
| 1.000 | kr.5.14199 | kr.5,141.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.57061 | kr.13,711.83 |
| 6.000 | kr.4.28317 | kr.25,699.02 |
| 9.000 | kr.4.13682 | kr.37,231.38 |
| 15.000 | kr.4.12100 | kr.61,815.00 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |



