


5.0SMDJ33CA-Q | |
|---|---|
DigiKey Part Number | 5.0SMDJ33CA-QTR-ND - Tape & Reel (TR) 5.0SMDJ33CA-QCT-ND - Cut Tape (CT) 5.0SMDJ33CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33CA-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 93.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.12.30000 | kr.123.00 |
| 100 | kr.8.46200 | kr.846.20 |
| 500 | kr.6.82096 | kr.3,410.48 |
| 1.000 | kr.6.40213 | kr.6,402.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.62443 | kr.16,873.29 |
| 6.000 | kr.5.28783 | kr.31,726.98 |
| 9.000 | kr.5.23050 | kr.47,074.50 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |




