


5.0SMDJ26CA | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ26CATR-ND - Tape & Reel (TR) 118-5.0SMDJ26CACT-ND - Cut Tape (CT) 118-5.0SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ26CA Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.10.70800 | kr.107.08 |
| 100 | kr.7.31260 | kr.731.26 |
| 500 | kr.5.85892 | kr.2,929.46 |
| 1.000 | kr.5.39160 | kr.5,391.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.79856 | kr.14,395.68 |
| 6.000 | kr.4.50025 | kr.27,001.50 |
| 9.000 | kr.4.35875 | kr.39,228.75 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |


