35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ22CA

DigiKey Part Number
118-5.0SMDJ22CATR-ND - Tape & Reel (TR)
118-5.0SMDJ22CACT-ND - Cut Tape (CT)
118-5.0SMDJ22CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ22CA
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ22CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
141A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
10kr.10.70800kr.107.08
100kr.7.31260kr.731.26
500kr.5.85892kr.2,929.46
1.000kr.5.39160kr.5,391.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.79856kr.14,395.68
6.000kr.4.50025kr.27,001.50
9.000kr.4.35875kr.39,228.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.67000
Unit Price with VAT:kr.20.83750