


5.0SMDJ20CA | |
---|---|
DigiKey Part Number | 5.0SMDJ20CABBTR-ND - Tape & Reel (TR) 5.0SMDJ20CABBCT-ND - Cut Tape (CT) 5.0SMDJ20CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ20CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.90000 | kr.11.90 |
10 | kr.8.64000 | kr.86.40 |
100 | kr.6.12480 | kr.612.48 |
500 | kr.5.38560 | kr.2,692.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.55974 | kr.13,679.22 |
6.000 | kr.4.40000 | kr.26,400.00 |
Unit Price without VAT: | kr.11.90000 |
---|---|
Unit Price with VAT: | kr.14.87500 |