
3296W-1-500RLF | |
|---|---|
DigiKey Part Number  | 118-3296W-1-500RLFTR-ND - Tape & Reel (TR) 118-3296W-1-500RLFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 3296W-1-500RLF  | 
Description  | TRIMMER 50 OHM 0.5W PC PIN TOP  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3296W-1-500RLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | 50 Ohms  | |
Power (Watts)  | 0.5W, 1/2W  | |
Tolerance  | ±10%  | |
Temperature Coefficient  | ±100ppm/°C  | |
Number of Turns  | 25.0  | |
Adjustment Type  | Top Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pins  | |
Size / Dimension  | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.93000 | kr.20.93 | 
| 10 | kr.17.63800 | kr.176.38 | 
| 25 | kr.16.45560 | kr.411.39 | 
| 50 | kr.15.60960 | kr.780.48 | 
| 100 | kr.14.80320 | kr.1,480.32 | 
| 250 | kr.13.79660 | kr.3,449.15 | 
| 500 | kr.13.07828 | kr.6,539.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.39533 | kr.12,395.33 | 
| 2.000 | kr.11.74672 | kr.23,493.44 | 
| 3.000 | kr.11.38259 | kr.34,147.77 | 
| 5.000 | kr.10.93948 | kr.54,697.40 | 
| Unit Price without VAT: | kr.20.93000 | 
|---|---|
| Unit Price with VAT: | kr.26.16250 | 


