


5.0SMDJ20CA-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ20CA-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ20CA-QCT-ND - Cut Tape (CT) 118-5.0SMDJ20CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20CA-Q |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ20CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.71000 | kr.12.71 |
| 10 | kr.10.57800 | kr.105.78 |
| 100 | kr.8.15410 | kr.815.41 |
| 500 | kr.6.88990 | kr.3,444.95 |
| 1.000 | kr.5.92852 | kr.5,928.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.60043 | kr.33,602.58 |
| Unit Price without VAT: | kr.12.71000 |
|---|---|
| Unit Price with VAT: | kr.15.88750 |

