


5.0SMDJ18A | |
|---|---|
DigiKey Part Number | 5.0SMDJ18ABBTR-ND - Tape & Reel (TR) 5.0SMDJ18ABBCT-ND - Cut Tape (CT) 5.0SMDJ18ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.8.32100 | kr.83.21 |
| 100 | kr.5.89530 | kr.589.53 |
| 500 | kr.5.13420 | kr.2,567.10 |
| 1.000 | kr.5.13162 | kr.5,131.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.19250 | kr.12,577.50 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |

