


5.0SMDJ15A-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ15A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ15A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ15A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15A-Q |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ15A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.9.61100 | kr.96.11 |
| 100 | kr.6.90150 | kr.690.15 |
| 500 | kr.6.16774 | kr.3,083.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.03906 | kr.15,117.18 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

