


5.0SMDJ14A | |
|---|---|
DigiKey Part Number | 5.0SMDJ14ABBTR-ND - Tape & Reel (TR) 5.0SMDJ14ABBCT-ND - Cut Tape (CT) 5.0SMDJ14ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 216A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.29005 | kr.12,870.15 |
| 6.000 | kr.4.16000 | kr.24,960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.93000 | kr.9.93 |
| 10 | kr.8.25600 | kr.82.56 |
| 100 | kr.5.89530 | kr.589.53 |
| 500 | kr.5.13420 | kr.2,567.10 |
| 1.000 | kr.5.13162 | kr.5,131.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.19200 | kr.81.92 |
| 100 | kr.5.84960 | kr.584.96 |
| 500 | kr.5.09440 | kr.2,547.20 |
| 1.000 | kr.5.09184 | kr.5,091.84 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

