17V Clamp 294.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 294.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ10A

DigiKey Part Number
5.0SMDJ10ATR-ND - Tape & Reel (TR)
5.0SMDJ10ACT-ND - Cut Tape (CT)
5.0SMDJ10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ10A
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17V Clamp 294.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
294.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ10ASLittelfuse Inc.5.10818-5.0SMDJ10ASCT-NDkr.14.96000Direct
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.10.26400kr.102.64
100kr.6.99240kr.699.24
500kr.5.59226kr.2,796.13
1.000kr.5.14199kr.5,141.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.57061kr.13,711.83
6.000kr.4.28317kr.25,699.02
9.000kr.4.13682kr.37,231.38
15.000kr.4.12100kr.61,815.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500

Other Suppliers on DigiKey

2.248In Stock
Ships from WEC