
4820P-2-512 | |
|---|---|
DigiKey Part Number | 4820P-2-512-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4820P-2-512 |
Description | RES ARRAY 19 RES 5.1K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-2-512 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 20-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 5.1k | Supplier Device Package 20-SOM |
Tolerance ±2% | Size / Dimension 0.540" L x 0.220" W (13.72mm x 5.59mm) |
Number of Resistors 19 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 20 | Base Product Number |
Power Per Element 80mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.05536 | kr.10,110.72 |
| Unit Price without VAT: | kr.5.05536 |
|---|---|
| Unit Price with VAT: | kr.6.31920 |

