4820P-1-104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 965
Unit Price: kr.31.00000
Datasheet
100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-1-104

DigiKey Part Number
4820P-1-104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4820P-1-104
Description
RES ARRAY 10 RES 100K OHM 20SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4820P-1-104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
100k
Supplier Device Package
20-SOM
Tolerance
±2%
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Number of Resistors
10
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
20
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SOMC2003100KGEAVishay Dale965SOMC100KPCT-NDkr.31.00000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.05536kr.10,110.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.05536
Unit Price with VAT:kr.6.31920