Similar
Upgrade



4816P-T02-823LF | |
|---|---|
DigiKey Part Number | 4816P-T02-823LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-823LF |
Description | RES ARRAY 15 RES 82K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-823LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 82k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-2-823LF | Bourns Inc. | 0 | 4816P-2-823LF-ND | kr.4.55139 | Similar |
| 767161823GP | CTS Resistor Products | 0 | 767161823GP-ND | kr.11.09691 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.12775 | kr.8,255.50 |
| Unit Price without VAT: | kr.4.12775 |
|---|---|
| Unit Price with VAT: | kr.5.15969 |



