4816P-T01-124LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.4.55139
Datasheet

Upgrade


CTS Resistor Products
In Stock: 1.008
Unit Price: kr.23.46000
Datasheet
120k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-124LF

DigiKey Part Number
4816P-T01-124LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-124LF
Description
RES ARRAY 8 RES 120K OHM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-124LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
120k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-1-124LFBourns Inc.04816P-1-124LF-NDkr.4.55139Similar
767163124GPCTS Resistor Products1.008767-163-R120KP-NDkr.23.46000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.4.71988kr.9,439.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.71988
Unit Price with VAT:kr.5.89985