4816P-T01-123LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.73000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 656
Unit Price: kr.23.46000
Datasheet
12k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-123LF

DigiKey Part Number
4816P-1-123LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-123LF
Description
RES ARRAY 8 RES 12K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-123LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
12k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
8
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
160mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SOMC160312K0GEAVishay Dale0SOMC12KHCT-NDkr.29.73000Direct
767163123GPCTS Resistor Products656767-163-R12KP-NDkr.23.46000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.4.71988kr.9,439.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.71988
Unit Price with VAT:kr.5.89985