


4816P-1-332LF | |
|---|---|
DigiKey Part Number | 4816P-1-332LFTR-ND - Tape & Reel (TR) 4816P-1-332LFCT-ND - Cut Tape (CT) 4816P-1-332LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-332LF |
Description | RES ARRAY 8 RES 3.3K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-332LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 3.3k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.22500 | kr.92.25 |
| 25 | kr.7.95560 | kr.198.89 |
| 50 | kr.7.15920 | kr.357.96 |
| 100 | kr.6.48390 | kr.648.39 |
| 250 | kr.5.74304 | kr.1,435.76 |
| 500 | kr.5.27970 | kr.2,639.85 |
| 1.000 | kr.4.88586 | kr.4,885.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55139 | kr.9,102.78 |
| 4.000 | kr.4.26731 | kr.17,069.24 |
| 6.000 | kr.4.12147 | kr.24,728.82 |
| 10.000 | kr.3.95647 | kr.39,564.70 |
| 14.000 | kr.3.88325 | kr.54,365.50 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |


