


4816P-1-274 | |
|---|---|
DigiKey Part Number | 118-4816P-1-274TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4816P-1-274 |
Description | RNET-THK FILM SMD MED BODY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-274 Models |
Category | Power Per Element 160mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 270k | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Tolerance ±2% | Supplier Device Package 16-SOM |
Number of Resistors 8 | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Resistor-Ratio-Drift 50ppm/°C | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.55139 | kr.9,102.78 |
| Unit Price without VAT: | kr.4.55139 |
|---|---|
| Unit Price with VAT: | kr.5.68924 |

